DS1220AB-100+ vs DS1220AB-100+ feature comparison

DS1220AB-100+ Analog Devices Inc

Buy Now Datasheet

DS1220AB-100+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 DIP, DIP24,.6
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Access Time-Max 100 ns 100 ns
JESD-30 Code R-PDMA-P24 R-PDMA-P24
JESD-609 Code e3 e3
Length 33.02 mm 33.02 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.668 mm 10.668 mm
Standby Current-Max 0.01 A 0.01 A
Supply Current-Max 0.075 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 4
Pbfree Code Yes
Part Package Code DMA
Pin Count 24
ECCN Code EAR99
HTS Code 8542.32.00.41

Compare DS1220AB-100+ with alternatives

Compare DS1220AB-100+ with alternatives