DS1135Z-010
vs
DS1135Z-10+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.150 INCH, SOIC-8
0.150 INCH, SOIC-8
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Logic IC Type
SILICON DELAY LINE
SILICON DELAY LINE
Number of Functions
1
3
Number of Taps/Steps
3
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Programmable Delay Line
NO
NO
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Total Delay-Nom (td)
10 ns
10 ns
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
1135
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Output Impedance-Nom (Z0)
50 Ω
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
35 mA
Prop. Delay@Nom-Sup
10 ns
Seated Height-Max
1.75 mm
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare DS1135Z-10+ with alternatives