DS1100M-45+ vs MXD1000-60PA feature comparison

DS1100M-45+ Maxim Integrated Products

Buy Now Datasheet

MXD1000-60PA Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, DIP-8 DIP,
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.375 mm 9.375 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 5 5
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance-Nom (Z0) 50 Ω
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 50 mA
Programmable Delay Line NO NO
Prop. Delay@Nom-Sup 45 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Delay-Nom (td) 45 ns 60 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Family MXD1000

Compare DS1100M-45+ with alternatives

Compare MXD1000-60PA with alternatives