DS1100M-45+
vs
3D7105M-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
DATA DELAY DEVICES INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, DIP-8
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
9.65 mm
Logic IC Type
SILICON DELAY LINE
SILICON DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
5
5
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Impedance-Nom (Z0)
50 Ω
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
50 mA
Programmable Delay Line
NO
NO
Prop. Delay@Nom-Sup
45 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.58 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Total Delay-Nom (td)
45 ns
25 ns
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
1996-07-12
Family
3D
Compare DS1100M-45+ with alternatives
Compare 3D7105M-5 with alternatives