DS1090U-32+ vs DS1090U-4T+ feature comparison

DS1090U-32+ Analog Devices Inc

Buy Now Datasheet

DS1090U-4T+

Part not found

Search for DS1090U-4T+
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-MINI_SO-N/A
Package Description LEAD FREE, USOP-8
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant
Date Of Intro 2004-04-27
Samacsys Manufacturer Analog Devices
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER
Base Number Matches 1

Compare DS1090U-32+ with alternatives