DS1070-3MVV6 vs 5-103952-2 feature comparison

DS1070-3MVV6 Ningbo connfly electronic CO LTD

Buy Now Datasheet

5-103952-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONNFLY ELECTRONIC CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body Breadth 0.228 inch
Body Depth 0.118 inch 0.098 inch
Body Length 0.3 inch 1.49 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 848VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color IVORY BLACK
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Length 0.134 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER CRIMP/IDC
Total Number of Contacts 3 3
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style PLUG
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Row Spacing 0.1 inch
Mounting Option 2 W/STRAIN RELIEF
Number of Ports 1
Panel Mount NO
Rated Voltage 267 V
Reference Standard CSA, LR, U
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare DS1070-3MVV6 with alternatives

Compare 5-103952-2 with alternatives