DS1042-03-12KKR25010
vs
TL1265RGQTCLR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CONNFLY ELECTRONIC CO LTD
|
E-SWITCH INC
|
Reach Compliance Code |
unknown
|
compliant
|
Actuator Color |
BLACK
|
|
Body Breadth |
6 mm
|
6.8 mm
|
Body Color |
BLACK
|
|
Body Height |
3.5 mm
|
4.6 mm
|
Body Length or Diameter |
6 mm
|
7 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
100000 Cycle(s)
|
500000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.45 N
|
2.06 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Packing Method |
TR
|
|
Solderability |
HAND/WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Samacsys Manufacturer |
|
E-Switch
|
Actuator Length |
|
0.315 inch
|
Actuator Travel |
|
0.2 mm
|
Additional Feature |
|
GREEEN & RED BICOLOR LED
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
OFF-(ON)
|
Dielectric Withstand Volts |
|
500VDC V
|
End Contact Plating |
|
SILVER
|
Illumination |
|
GREEN AND RED LED
|
PCB Hole Count |
|
6
|
Terminal Length |
|
0.118 inch
|
|
|
|
Compare DS1042-03-12KKR25010 with alternatives
Compare TL1265RGQTCLR with alternatives