DS1042-03-12KKR25010
vs
PTS125SK43PSMTR2LFS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CONNFLY ELECTRONIC CO LTD
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Actuator Color |
BLACK
|
|
Body Breadth |
6 mm
|
12 mm
|
Body Color |
BLACK
|
|
Body Height |
3.5 mm
|
3.3 mm
|
Body Length or Diameter |
6 mm
|
12 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
100000 Cycle(s)
|
200000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.45 N
|
2.94 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Packing Method |
TR
|
TR, 13 INCH
|
Solderability |
HAND/WAVE
|
REFLOW
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Actuator Travel |
|
0.3 mm
|
Actuator Type |
|
ROUND TYPE
|
Contact Bounce Time-Max |
|
5 ms
|
Dielectric Withstand Volts |
|
250VAC V
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare DS1042-03-12KKR25010 with alternatives
Compare PTS125SK43PSMTR2LFS with alternatives