DS1034-28-09MBN8
vs
621-009-660-056
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONNFLY ELECTRONIC CO LTD
EDAC INC
Reach Compliance Code
unknown
compliant
Body Breadth
0.866 inch
0.494 inch
Body Length
1.213 inch
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
20 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
707VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.109 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC
M3
Mounting Option 2
SCREW
THREADED STANDOFF
Mounting Type
CABLE
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
WATERPROOF
GENERAL PURPOSE
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
3 A
3 A
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
Base Number Matches
1
1
Additional Feature
POLARIZED
Board Mounting Option
#4-40 THD HOLE
Body Depth
0.488 inch
Body/Shell Style
PLUG
Insertion Force-Max
4.45 N
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.77 mm
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Compare DS1034-28-09MBN8 with alternatives
Compare 621-009-660-056 with alternatives