DS1033Z-30
vs
DS1135LU-30+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Number of Functions
3
3
Number of Taps/Steps
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
25 mA
10 mA
Programmable Delay Line
NO
NO
Prop. Delay@Nom-Sup
30 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Family
1135
Length
3 mm
Logic IC Type
SILICON DELAY LINE
Moisture Sensitivity Level
1
Output Impedance-Nom (Z0)
50 Ω
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Time@Peak Reflow Temperature-Max (s)
30
Total Delay-Nom (td)
30 ns
Width
3 mm
Compare DS1135LU-30+ with alternatives