DS1013S-80+ vs DS1013S-25 feature comparison

DS1013S-80+ Maxim Integrated Products

Buy Now Datasheet

DS1013S-25 Dallas Semiconductor

Buy Now Datasheet
Yes No
Obsolete Transferred
MAXIM INTEGRATED PRODUCTS INC DALLAS SEMICONDUCTOR
SOIC
0.300 INCH, ROHS COMPLIANT, SOIC-16
16
unknown unknown
EAR99
8542.39.00.01 8542.39.00.01
BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
CMOS
R-PDSO-G16 R-PDSO-G16
e3 e0
10.285 mm
SILICON DELAY LINE
1
3 3
1 1
16 16
70 °C 70 °C
TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.4 SOP16,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
70 mA 70 mA
NO NO
80 ns 25 ns
Not Qualified Not Qualified
2.67 mm
5.25 V
4.75 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
80 ns
7.5 mm
1 3

Compare DS1013S-80+ with alternatives