DS1010S-50 vs DS1110S-50+ feature comparison

DS1010S-50 Dallas Semiconductor

Buy Now Datasheet

DS1110S-50+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DALLAS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Taps/Steps 10 10
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 150 mA 150 mA
Programmable Delay Line NO NO
Prop. Delay@Nom-Sup 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Package Description 0.300 INCH, SO-16
Pin Count 16
ECCN Code EAR99
Length 10.3 mm
Logic IC Type SILICON DELAY LINE
Moisture Sensitivity Level 1
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Time@Peak Reflow Temperature-Max (s) 30
Total Delay-Nom (td) 50 ns
Width 7.5 mm

Compare DS1110S-50+ with alternatives