DS1010S-150
vs
DS1010-450
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIP
Package Description
SOP,
0.300 INCH, DIP-14
Pin Count
16
14
Reach Compliance Code
unknown
not_compliant
Additional Feature
BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
Family
1010
1010
Input Frequency-Max (fmax)
4.16667 MHz
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
JESD-609 Code
e0
e0
Length
10.3 mm
19.05 mm
Logic IC Type
SILICON DELAY LINE
SILICON DELAY LINE
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Functions
1
1
Number of Taps/Steps
10
10
Number of Terminals
16
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
245
245
Programmable Delay Line
NO
NO
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
4.572 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Delay-Nom (td)
150 ns
450 ns
Width
7.5 mm
7.62 mm
Base Number Matches
3
2
HTS Code
8542.39.00.01
Package Equivalence Code
DIP14,.3
Power Supply Current-Max (ICC)
75 mA
Prop. Delay@Nom-Sup
450 ns
Compare DS1010-450 with alternatives