DS1010C-601/T&R vs DS1010{DIE}-300 feature comparison

DS1010C-601/T&R Maxim Integrated Products

Buy Now Datasheet

DS1010{DIE}-300 Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIE
Package Description SOP, DIE,
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 1010 CMOS/TTL
JESD-30 Code R-PDSO-G16 X-XUUC-N
Length 10.285 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 10 10
Number of Terminals 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP16,.4 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Programmable Delay Line NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.67 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Total Delay-Nom (td) 601 ns 300 ns
Width 7.495 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare DS1010C-601/T&R with alternatives

Compare DS1010{DIE}-300 with alternatives