DS1010{DIE}-175 vs DS1010-450 feature comparison

DS1010{DIE}-175 Maxim Integrated Products

Buy Now Datasheet

DS1010-450 Dallas Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DALLAS SEMICONDUCTOR
Part Package Code DIE
Package Description DIE, 0.300 INCH, DIP-14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
Family CMOS/TTL CMOS/TTL
JESD-30 Code X-XUUC-N R-PDIP-T14
JESD-609 Code e0 e0
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 10 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP14,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Programmable Delay Line NO NO
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Total Delay-Nom (td) 175 ns 450 ns
Base Number Matches 1 2
Number of Terminals 14
Power Supply Current-Max (ICC) 75 mA
Prop. Delay@Nom-Sup 450 ns
Terminal Pitch 2.54 mm

Compare DS1010{DIE}-175 with alternatives