DS1000Z-60
vs
DS1100Z-60+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.150 INCH, SOIC-8
0.150 INCH, ROHS COMPLIANT, SOP-8
Reach Compliance Code
unknown
compliant
Additional Feature
BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
Family
1000
1100
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Logic IC Type
SILICON DELAY LINE
SILICON DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
5
5
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
75 mA
50 mA
Programmable Delay Line
NO
NO
Prop. Delay@Nom-Sup
60 ns
60 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Delay-Nom (td)
60 ns
60 ns
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
4.9 mm
Moisture Sensitivity Level
1
Output Impedance-Nom (Z0)
50 Ω
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare DS1000Z-60 with alternatives
Compare DS1100Z-60+ with alternatives