DS1000H-150 vs DS1000H-30 feature comparison

DS1000H-150 Maxim Integrated Products

Buy Now Datasheet

DS1000H-30 Dallas Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DALLAS SEMICONDUCTOR
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Taps/Steps 5 5
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code GWDIP8,.3 GWDIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 75 mA 75 mA
Programmable Delay Line NO NO
Prop. Delay@Nom-Sup 150 ns 30 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
Family CMOS/TTL
Logic IC Type SILICON DELAY LINE
Output Polarity TRUE
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Total Delay-Nom (td) 30 ns

Compare DS1000H-150 with alternatives

Compare DS1000H-30 with alternatives