DRV8881ERHRT vs DRV8881EPWPR feature comparison

DRV8881ERHRT Texas Instruments

Buy Now Datasheet

DRV8881EPWPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, HTSSOP-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PQCC-N28 R-PDSO-G28
JESD-609 Code e4 e4
Length 5.5 mm 9.7 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Equivalence Code LCC28,.14X.22,20 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1.2 mm
Supply Current-Max (Isup) 18 mA 18 mA
Supply Voltage-Max (Vsup) 45 V 45 V
Supply Voltage-Min (Vsup) 6.5 V 6.5 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 4.4 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare DRV8881ERHRT with alternatives

Compare DRV8881EPWPR with alternatives