DRV8833RTYR vs DRV8833CRTE feature comparison

DRV8833RTYR Texas Instruments

Buy Now Datasheet

DRV8833CRTE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description GREEN, PLASTIC, WQFN-16 HVQCCN,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type BRUSH DC MOTOR CONTROLLER BRUSH DC MOTOR CONTROLLER
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e4
Length 4 mm 3 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 3 mA
Supply Voltage-Max (Vsup) 10.8 V 10.8 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm 3 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES WITH RANGE OF 0V TO 5.5V SUPPLY

Compare DRV8833RTYR with alternatives

Compare DRV8833CRTE with alternatives