DRV8428RTER vs BD6231HFPHFP feature comparison

DRV8428RTER Texas Instruments

Buy Now Datasheet

BD6231HFPHFP ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Package Description WQFN-16 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-07-12
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type STEPPER MOTOR CONTROLLER BRUSH DC MOTOR CONTROLLER
JESD-30 Code S-PQCC-N16 R-PSSO-G7
JESD-609 Code e4
Length 3 mm 9.395 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 7
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.7 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HSOP
Package Equivalence Code LCC16,.12SQ,20 SMSIP7H,.4,50TB
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm 2.005 mm
Supply Current-Max (Isup) 6.5 mA
Supply Voltage-Max (Vsup) 33 V 32 V
Supply Voltage-Min (Vsup) 4.5 V 6 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 8 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 7
Qualification Status Not Qualified

Compare DRV8428RTER with alternatives

Compare BD6231HFPHFP with alternatives