DRV5057A3EDBZRQ1
vs
DRV5057A3QDBZR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-08-15
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
AEC-Q100; IT HAS SENSITIVITY OF PLUS OR MINUS 21 MT; IT ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY VOLTAGE
|
IT ALSO HAS POWER SUPPLY VOLTAGE 4.5 TO 5.5V; SENSITIVITY HAS 2 PERCENT D/MT
|
Body Breadth |
1.3 mm
|
1.3 mm
|
Body Height |
1.12 mm
|
1.12 mm
|
Body Length or Diameter |
2.92 mm
|
2.92 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
10 mA
|
10 mA
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
20 mA
|
20 mA
|
Output Range |
0-20mA
|
0-20mA
|
Output Type |
ANALOG CURRENT
|
ANALOG CURRENT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Screening Level |
AEC-Q100
|
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Hysteresis |
|
84 mT
|
Magnetic Field Range-Max |
|
84 mT
|
Magnetic Field Range-Min |
|
-84 mT
|
Number of Terminals |
|
3
|
Output |
|
OPEN-DRAIN
|
Package Equivalence Code |
|
TO-236
|
|
|
|
Compare DRV5057A3EDBZRQ1 with alternatives
Compare DRV5057A3QDBZR with alternatives