DRV5053VAQLPGMQ1
vs
DRV5053VAQLPGQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-92, 3 PIN
|
TO-92, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
|
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
|
Body Breadth |
1.52 mm
|
1.52 mm
|
Body Height |
3.15 mm
|
3.15 mm
|
Body Length or Diameter |
4 mm
|
4 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Input Mode |
BIPOLAR
|
BIPOLAR
|
JESD-609 Code |
e3
|
e3
|
Linearity (%) |
1 %
|
1 %
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
3.6 mA
|
3.6 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2.3 mA
|
2.3 mA
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Output Range |
0-2V
|
0-2V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Sensitivity (mV/G) |
-900 mV/G
|
-900 mV/G
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
38 V
|
38 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare DRV5053VAQLPGMQ1 with alternatives
Compare DRV5053VAQLPGQ1 with alternatives