DRV5053PAQDBZTQ1 vs DRV5053PAQDBZT feature comparison

DRV5053PAQDBZTQ1 Texas Instruments

Buy Now Datasheet

DRV5053PAQDBZT Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION IT HAS SENSITIVITY OF -23 MV/MT
Body Breadth 1.3 mm 1.3 mm
Body Height 0.95 mm 1.005 mm
Body Length or Diameter 2.92 mm 2.92 mm
Housing PLASTIC PLASTIC
Input Mode BIPOLAR BIPOLAR
JESD-609 Code e4 e4
Linearity (%) 1 % 1 %
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 3.6 mA 3.6 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.3 mA 2.3 mA
Output Polarity COMPLEMENTARY COMPLEMENTARY
Output Range 0-2V 0-2V
Output Type ANALOG VOLTAGE VOLTAGE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100
Sensitivity (mV/G) -230 mV/G -230 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 38 V 38 V
Supply Voltage-Min 2.7 V 2.5 V
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD SILVER NICKEL PALLADIUM GOLD SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DRV5053PAQDBZTQ1 with alternatives

Compare DRV5053PAQDBZT with alternatives