DRV5023AJELPGQ1 vs DRV5023AJQDBZRQ1 feature comparison

DRV5023AJELPGQ1 Texas Instruments

Buy Now Datasheet

DRV5023AJQDBZRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TO-92, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
Body Breadth 1.52 mm 1.3 mm
Body Height 5.05 mm 1.12 mm
Body Length or Diameter 4 mm 2.92 mm
Housing PLASTIC PLASTIC
Hysteresis 3.7 mT 3.7 mT
Input Mode UNIPOLAR UNIPOLAR
JESD-609 Code e3 e4
Magnetic Field Range-Max 12 mT 12 mT
Magnetic Field Range-Min 1 mT 1 mT
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 3.5 mA 3.5 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output OPEN-DRAIN OPEN-DRAIN
Output Current-Max 30 mA 30 mA
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Polarity INVERTING INVERTING
Output Range 0-30mA 0-30mA
Output Type DIGITAL CURRENT DIGITAL CURRENT
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100 AEC-Q100
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 38 V 38 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Body Material PLASTIC/EPOXY

Compare DRV5023AJELPGQ1 with alternatives

Compare DRV5023AJQDBZRQ1 with alternatives