DRQ127-100
vs
DRQ127-100-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
COOPER ELECTRONIC TECHNOLOGIES
Package Description
SMD
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
0.0172 Ω
0.0172 Ω
Inductance-Nom (L)
10 µH
10 µH
Inductor Application
DC-DC CONVERTER
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Special Feature
PARALLEL CONNECTED
PARALLEL CONNECTED
Surface Mount
YES
YES
Terminal Placement
DUAL IN-LINE
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
2
1
Core Material
FERRITE