DRQ125-2R2-R
vs
DRQ125-2R2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Core Material
FERRITE
DC Resistance
0.0045 Ω
0.0045 Ω
Inductance-Nom (L)
2.2 µH
2.2 µH
Inductor Application
DC-DC CONVERTER
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Special Feature
PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
PARALLEL CONNECTED
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL IN-LINE
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
2