DRM16RA
vs
DRD16SE
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
TYCO ELECTRONICS ALCOSWITCH
|
Reach Compliance Code |
unknown
|
unknown
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY SWITCH
|
Base Number Matches |
1
|
1
|
Actuator Type |
|
FLUSH TYPE
|
Body Breadth |
|
10 mm
|
Body Height |
|
6.02 mm
|
Body Length or Diameter |
|
10 mm
|
Contact Current(DC)-Max |
|
0.02 A
|
Contact (DC) Max Rating R Load |
|
.02A@20VDC
|
Contact Voltage(DC)-Max |
|
20 V
|
Electrical Life |
|
20000 Cycle(s)
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
|
16
|
Number of Switch Sections |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Packing Method |
|
TUBE
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
HEXADECIMAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DRM16RA with alternatives
Compare DRD16SE with alternatives