DRF-E9S-HT-300
vs
DRF-E9SB-OT-332
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
FERRITE FILTER, 0.318 FTPRINT
FERRITE FILTER, 0.318 FTPRINT
Body Breadth
0.494 inch
0.494 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Filter Feature
YES
YES
Insertion Force-Max
2.502 N
2.502 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mounting Option 1
HOLE .125-.137
HOLE .125-.137
Mounting Option 2
NON-THREADED
INSERT
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
TIN
ZINC
Shell Material
STEEL
STEEL
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.7686 mm
2.7686 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
Withdrawl Force-Min
1.112 N
1.112 N
Base Number Matches
1
1
Compare DRF-E9S-HT-300 with alternatives
Compare DRF-E9SB-OT-332 with alternatives