DRF-C37SB-OS-303 vs DRF-C37S-OS-523 feature comparison

DRF-C37SB-OS-303 Singatron Enterprises Co

Buy Now Datasheet

DRF-C37S-OS-523 Singatron Enterprises Co

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature FERRITE FILTER, 0.318 FTPRINT FERRITE FILTER, 0.318 FTPRINT
Body Breadth 0.494 inch 0.494 inch
Body Length 2.729 inch 2.729 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature YES YES
Insertion Force-Max 2.502 N 2.502 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLUE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 #4-40 #4-40
Mounting Option 2 STANDOFF STANDOFF
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 10u inch 20u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Withdrawl Force-Min 1.112 N 1.112 N
Base Number Matches 1 1

Compare DRF-C37SB-OS-303 with alternatives

Compare DRF-C37S-OS-523 with alternatives