DRF-C37S-OS-213
vs
DRF-C37SB-OS-403
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2015-12-17
2015-12-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01
CMRT V4.01
Additional Feature
FERRITE FILTER, 0.318 FTPRINT
FERRITE FILTER, 0.318 FTPRINT
Body Breadth
0.494 inch
0.494 inch
Body Length
2.729 inch
2.729 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Filter Feature
YES
YES
Insertion Force-Max
2.502 N
2.502 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mounting Option 1
#4-40
#4-40
Mounting Option 2
STANDOFF
STANDOFF
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Plating Thickness
5u inch
15u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.7686 mm
2.7686 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
Withdrawl Force-Min
1.112 N
1.112 N
Base Number Matches
1
1
Compare DRF-C37S-OS-213 with alternatives
Compare DRF-C37SB-OS-403 with alternatives