DRD16SETR
vs
CRD16RM0AK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
unknown
|
Actuator Type |
FLUSH TYPE
|
FLUSH, SCREWDRIVER SLOT
|
Body Breadth |
10 mm
|
10 mm
|
Body Height |
6.02 mm
|
10.5 mm
|
Body Length or Diameter |
10 mm
|
12 mm
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
.02A@20VDC
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
20000 Cycle(s)
|
20000 Cycle(s)
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
16
|
16
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Packing Method |
TAPE AND REEL
|
TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
HEXADECIMAL
|
HEXADECIMAL
|
Switch Type |
ROTARY SWITCH
|
ROTARY CODED SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.20
|
Contact (AC) Max Rating R Load |
|
.02A@20VAC
|
Contact Current(AC)-Max |
|
0.02 A
|
Contact Voltage(AC)-Max |
|
20 V
|
|
|
|
Compare DRD16SETR with alternatives
Compare CRD16RM0AK with alternatives