DRD16E vs DRD16SAE feature comparison

DRD16E TE Connectivity

Buy Now Datasheet

DRD16SAE TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS ALCOSWITCH TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Actuator Type FLUSH TYPE FLUSH TYPE
Body Breadth 10 mm 10 mm
Body Height 6.02 mm 6.02 mm
Body Length or Diameter 10 mm 10 mm
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC .02A@20VDC
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 20000 Cycle(s) 20000 Cycle(s)
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 16 16
Number of Switch Sections 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method TUBE TUBE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function HEXADECIMAL HEXADECIMAL
Switch Type ROTARY SWITCH ROTARY SWITCH
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.20

Compare DRD16E with alternatives

Compare DRD16SAE with alternatives