DRD10C vs P36101V feature comparison

DRD10C TE Connectivity

Buy Now Datasheet

P36101V APEM Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD APEM COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.20
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Actuator Type SCREW DRIVER
Body Breadth 7.4 mm
Body Height 3.65 mm
Body Length or Diameter 7.4 mm
Contact Current(DC)-Max 0.4 A
Contact (DC) Max Rating R Load .4A@24VDC
Contact Voltage(DC)-Max 24 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 10
Number of Switch Sections 1
Operating Temperature-Max 90 °C
Operating Temperature-Min -30 °C
Packing Method TUBE
Sealing WATERPROOF
Surface Mount NO
Switch Action LATCHED
Switch Function BINARY CODED DECIMAL
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER

Compare DRD10C with alternatives

Compare P36101V with alternatives