DRD10C
vs
P36101V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
APEM COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.20
Switch Type
ROTARY CODED SWITCH
ROTARY CODED SWITCH
Base Number Matches
21
1
Pbfree Code
Yes
Rohs Code
Yes
Actuator Type
SCREW DRIVER
Body Breadth
7.4 mm
Body Height
3.65 mm
Body Length or Diameter
7.4 mm
Contact Current(DC)-Max
0.4 A
Contact (DC) Max Rating R Load
.4A@24VDC
Contact Voltage(DC)-Max
24 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
10
Number of Switch Sections
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-30 °C
Packing Method
TUBE
Sealing
WATERPROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
BINARY CODED DECIMAL
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Compare DRD10C with alternatives
Compare P36101V with alternatives