DRC-11522-894W vs DRC-11522-534W feature comparison

DRC-11522-894W Data Device Corporation

Buy Now Datasheet

DRC-11522-534W Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code MODULE MODULE
Package Description DOUBLE WIDTH, KOVAR, DIP-36 DOUBLE WIDTH, KOVAR, DIP-36
Pin Count 36 36
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TWO CHANNEL TWO CHANNEL
Angular Accuracy-Max 2 arc min 2 arc min
Converter Type DIGITAL TO SYNCHRO OR RESOLVER DIGITAL TO SYNCHRO OR RESOLVER
JESD-30 Code R-MDMA-P36 R-MDMA-P36
JESD-609 Code e0 e0
Length 48.1 mm 48.1 mm
Negative Supply Voltage-Max -16.5 V -16.5 V
Negative Supply Voltage-Min -13.5 V -13.5 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material METAL METAL
Package Code DIP DIP
Package Equivalence Code DIP36,.6 DIP36,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Signal/Output Frequency 1000 Hz 1000 Hz
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max 16.5 V 16.5 V
Supply Voltage-Min 13.5 V 13.5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 19.7 mm 19.7 mm
Base Number Matches 1 1
Category CO2 Kg 6.4
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Screening Level MIL-PRF-38534

Compare DRC-11522-894W with alternatives

Compare DRC-11522-534W with alternatives