DRC-11522-844W
vs
DRC-11522-424W
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
MODULE
MODULE
Package Description
DOUBLE WIDTH, KOVAR, DIP-36
DOUBLE WIDTH, KOVAR, DIP-36
Pin Count
36
36
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TWO CHANNEL
TWO CHANNEL
Angular Accuracy-Max
2 arc min
2 arc min
Converter Type
DIGITAL TO SYNCHRO OR RESOLVER
DIGITAL TO SYNCHRO OR RESOLVER
JESD-30 Code
R-MDMA-P36
R-MDMA-P36
JESD-609 Code
e0
e0
Length
48.1 mm
48.1 mm
Negative Supply Voltage-Max
-16.5 V
-16.5 V
Negative Supply Voltage-Min
-13.5 V
-13.5 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Code
DIP
DIP
Package Equivalence Code
DIP36,.6
DIP36,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
38535Q/M;38534H;883B
Signal/Output Frequency
1000 Hz
1000 Hz
Supply Current-Max
40 mA
40 mA
Supply Voltage-Max
16.5 V
16.5 V
Supply Voltage-Min
13.5 V
13.5 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
19.7 mm
19.7 mm
Base Number Matches
1
1
Compare DRC-11522-844W with alternatives
Compare DRC-11522-424W with alternatives