DRC-11522-473W
vs
DRC-11522-873W
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
DOUBLE WIDTH, KOVAR, DIP-36
|
DOUBLE WIDTH, KOVAR, DIP-36
|
Pin Count |
36
|
36
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TWO CHANNEL
|
TWO CHANNEL
|
Angular Accuracy-Max |
4 arc min
|
4 arc min
|
Converter Type |
DIGITAL TO SYNCHRO OR RESOLVER
|
DIGITAL TO SYNCHRO OR RESOLVER
|
JESD-30 Code |
R-MDMA-P36
|
R-MDMA-P36
|
JESD-609 Code |
e0
|
e0
|
Length |
48.1 mm
|
48.1 mm
|
Negative Supply Voltage-Max |
-16.5 V
|
-16.5 V
|
Negative Supply Voltage-Min |
-13.5 V
|
-13.5 V
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP36,.6
|
DIP36,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Signal/Output Frequency |
1000 Hz
|
1000 Hz
|
Supply Current-Max |
40 mA
|
40 mA
|
Supply Voltage-Max |
16.5 V
|
16.5 V
|
Supply Voltage-Min |
13.5 V
|
13.5 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
19.7 mm
|
19.7 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DRC-11522-473W with alternatives
Compare DRC-11522-873W with alternatives