DR3D683K-R
vs
DG3C683K-6
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AMERICAN CAPACITOR CORP
|
AMERICAN CAPACITOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Capacitance |
0.068 µF
|
0.068 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Replace Last Digit K With Desired Tol
|
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Manufacturer Series |
DR3
|
DG3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Rated (AC) Voltage (URac) |
70 V
|
40 V
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
DR3
|
DG3
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-C-18312
|
|
|
|
Compare DR3D683K-R with alternatives
Compare DG3C683K-6 with alternatives