DR24D15/100G
vs
REM3-2415DW/A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ARTESYN TECHNOLOGIES INC
|
RECOM POWER GMBH
|
Part Package Code |
DIP
|
|
Package Description |
,
|
,
|
Pin Count |
23
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL -15V OUTPUT AVAILABLE
|
OUTPUT VOLTAGE IS -15
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDMA-P8
|
R-PDMA-P6
|
Load Regulation-Max |
2.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
71 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Voltage-Max |
15.15 V
|
15.15 V
|
Output Voltage-Min |
14.85 V
|
14.85 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
YES
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
RECOM Power
|
JESD-609 Code |
|
e3
|
Length |
|
31.8 mm
|
Peak Reflow Temperature (Cel) |
|
255
|
Seated Height-Max |
|
10.7 mm
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
5
|
Width |
|
20.3 mm
|
|
|
|
Compare DR24D15/100G with alternatives
Compare REM3-2415DW/A with alternatives