DR1000
vs
BAV99-TP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ELECTRONIC DEVICES INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
R-PDIP-W2
|
PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
18 V
|
0.855 V
|
JESD-30 Code |
R-PDIP-W2
|
R-PDSO-G3
|
JESD-609 Code |
e4
|
e3
|
Non-rep Pk Forward Current-Max |
3 A
|
1 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.025 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
12000 V
|
100 V
|
Reverse Recovery Time-Max |
0.15 µs
|
0.004 µs
|
Surface Mount |
NO
|
YES
|
Technology |
AVALANCHE
|
|
Terminal Finish |
SILVER
|
MATTE TIN
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
3
|
Additional Feature |
|
LOW LEAKAGE CURRENT
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.35 W
|
Reverse Current-Max |
|
2.5 µA
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare DR1000 with alternatives
Compare BAV99-TP with alternatives