DR1000
vs
HER108S
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ELECTRONIC DEVICES INC
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
R-PDIP-W2
|
O-PALF-W2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
18 V
|
1.7 V
|
JESD-30 Code |
R-PDIP-W2
|
O-PALF-W2
|
JESD-609 Code |
e4
|
|
Non-rep Pk Forward Current-Max |
3 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
0.025 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
12000 V
|
1000 V
|
Reverse Recovery Time-Max |
0.15 µs
|
0.075 µs
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
|
Terminal Finish |
SILVER
|
PURE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Base Number Matches |
1
|
22
|
Rohs Code |
|
Yes
|
Additional Feature |
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare DR1000 with alternatives
Compare HER108S with alternatives