DQ28C64-250 vs 5962-8751405XA feature comparison

DQ28C64-250 LSI Corporation

Buy Now Datasheet

5962-8751405XA Pyramid Semiconductor Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEEQ TECHNOLOGY INC PYRAMID SEMICONDUCTOR CORP
Package Description DIP, DIP28,.6
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature AUTOMATIC WRITE;PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0002 A 0.00025 A
Supply Current-Max 0.05 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO YES
Base Number Matches 1 1
Endurance 100000 Write/Erase Cycles
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.9 mm
Width 15.24 mm
Write Cycle Time-Max (tWC) 10 ms

Compare DQ28C64-250 with alternatives

Compare 5962-8751405XA with alternatives