DQ28C256AH-150 vs XLS28C256-150P feature comparison

DQ28C256AH-150 LSI Corporation

Buy Now Datasheet

XLS28C256-150P Exel Microelectronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC EXEL MICROELECTRONICS INC
Package Description DIP, DIP28,.6
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00035 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Write Cycle Time-Max (tWC) 3 ms
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare DQ28C256AH-150 with alternatives

Compare XLS28C256-150P with alternatives