DPZ4MW16NY3-90M vs DPZ4MW16NY3-12I feature comparison

DPZ4MW16NY3-90M Twilight Technology Inc

Buy Now Datasheet

DPZ4MW16NY3-12I B&B Electronics Manufacturing Company

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TWILIGHT TECHNOLOGY INC DPAC TECHNOLOGIES CORP
Package Description QCCN, LCC48,.5X.87 MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 120 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-XQCC-N48 R-CQCC-N48
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 16 16
Number of Sectors/Size 64
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 4MX16 4MX16
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN AQCCN
Package Equivalence Code LCC48,.5X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER, PIGGYBACK
Parallel/Serial PARALLEL PARALLEL
Sector Size 64K
Standby Current-Max 0.0012 A
Supply Current-Max 0.115 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO
Type NOR TYPE NOR TYPE
Write Protection HARDWARE
Base Number Matches 2 2
Part Package Code LCC
Pin Count 48
Additional Feature AUTOMATIC WRITE
Length 22.098 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Output Characteristics 3-STATE
Programming Voltage 12 V
Qualification Status Not Qualified
Seated Height-Max 17.9578 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 12.7 mm

Compare DPZ4MW16NY3-12I with alternatives