DPZ4MW16NY3-12M vs DP5Z4MX16PY3-20M feature comparison

DPZ4MW16NY3-12M B&B Electronics Manufacturing Company

Buy Now Datasheet

DP5Z4MX16PY3-20M B&B Electronics Manufacturing Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP DPAC TECHNOLOGIES CORP
Part Package Code LCC LCC
Package Description MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 AQCCN, LCC48,.5X.87
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 200 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-CQCC-N48 R-CQCC-N48
Length 22.098 mm 22.098 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4MX16 4MX16
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code AQCCN AQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, PIGGYBACK CHIP CARRIER, PIGGYBACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 17.9578 mm 8.8646 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 12.7 mm 12.7 mm
Base Number Matches 2 2
Rohs Code No
Data Polling NO
JESD-609 Code e0
Number of Sectors/Size 64
Package Equivalence Code LCC48,.5X.87
Page Size 64 words
Screening Level MIL-STD-883 Class B (Modified)
Sector Size 64K
Standby Current-Max 0.0008 A
Supply Current-Max 0.17 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit NO

Compare DPZ4MW16NY3-12M with alternatives

Compare DP5Z4MX16PY3-20M with alternatives