DPX2MA-67S67S-33A-0301-F0
vs
DPX2MA-67S67S-33B-0301-F0
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
unknown
unknown
Additional Feature
ARINC 404, POLARIZED
ARINC 404, POLARIZED
Body/Shell Style
PLUG
PLUG
Connector Type
RACK AND PANEL CONNECTOR
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE-FEMALE
FEMALE-FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Termination Type
CRIMP
CRIMP
Total Number of Contacts
134
134
Base Number Matches
1
1
Compare DPX2MA-67S67S-33A-0301-F0 with alternatives
Compare DPX2MA-67S67S-33B-0301-F0 with alternatives