DPX2-57SC7S-33B-0001 vs DPX2-32S32C2S-33-0001 feature comparison

DPX2-57SC7S-33B-0001 ITT Interconnect Solutions

Buy Now Datasheet

DPX2-32S32C2S-33-0001 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown unknown
Additional Feature ARINC 404, POLARIZED ARINC 404, POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination Gold (Au) GOLD
Contact Gender FEMALE-FEMALE FEMALE-FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
Base Number Matches 2 1

Compare DPX2-57SC7S-33B-0001 with alternatives

Compare DPX2-32S32C2S-33-0001 with alternatives