DPT06
vs
DPT04
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
10.0076 mm
10.0076 mm
Body Height
11.8364 mm
11.8364 mm
Body Length or Diameter
17.6276 mm
12.5476 mm
Center Contact Material
NICKEL
NICKEL
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
0.4VA@20VAC
Contact Resistance
0.05 mΩ
0.05 mΩ
Dielectric Withstand Volts
500VDC V
500VDC V
Electrical Life
1000 Cycle(s)
1000 Cycle(s)
End Contact Material
NICKEL
NICKEL
End Contact Plating
GOLD
GOLD
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.143 inch
0.143 inch
Terminal Material
NICKEL
NICKEL
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare DPT06 with alternatives
Compare DPT04 with alternatives