DPSD128MX4WNY5-DP-XX12 vs MT48LC128M4A2TG-7E:C feature comparison

DPSD128MX4WNY5-DP-XX12 B&B Electronics Manufacturing Company

Buy Now Datasheet

MT48LC128M4A2TG-7E:C Micross Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer DPAC TECHNOLOGIES CORP MICROSS COMPONENTS
Part Package Code TSOP2
Package Description ATSOP, TSOP2,
Pin Count 54
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54 R-PDSO-G54
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 128MX4 128MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ATSOP TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, PIGGYBACK, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 2.59 mm 1.2 mm
Self Refresh YES
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Access Time-Max 5.4 ns
Length 22.22 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Temperature Grade COMMERCIAL
Width 10.16 mm

Compare DPSD128MX4WNY5-DP-XX12 with alternatives