DPS8M656-70M vs CYM1610HD-15C feature comparison

DPS8M656-70M Twilight Technology Inc

Buy Now Datasheet

CYM1610HD-15C Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TWILIGHT TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description DIP, DIP40,.6
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-T40 R-XDMA-T40
Memory Density 262144 bit 262144 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 16KX16 16KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0012 A 0.25 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.64 mA 0.55 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Additional Feature AUTOMATIC POWER-DOWN
JESD-609 Code e0
Number of Ports 1
Output Enable YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare DPS8M656-70M with alternatives

Compare CYM1610HD-15C with alternatives